Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9238-24MBVXECopy
Newark Part No.47AK3001
Product RangeOD9238 VXE Series
Your Part Number
No Longer Available
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-24MBVXECopy
Newark Part No.47AK3001
Product RangeOD9238 VXE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM124.8CFM
Noise Rating64.1dBA
Power Rating22.4W
Rated Speed5975rpm
Power Connection Type2 Lead Wires
Current Rating900mA
IP Rating-
Air Flow - m3/min-
Static Pressure1.1Inch-H2O
Product RangeOD9238 VXE Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
64.1dBA
Rated Speed
5975rpm
Current Rating
900mA
Air Flow - m3/min
-
Product Range
OD9238 VXE Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
124.8CFM
Power Rating
22.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.1Inch-H2O
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
