Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD9238-24HHBIP68
Newark Part No.36AJ7829
Product RangeOD9238-IP68 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9238-24HHBIP68
Newark Part No.36AJ7829
Product RangeOD9238-IP68 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating58.3dBA
Power Rating10.8W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating450mA
IP RatingIP68
Air Flow - m3/min-
Product RangeOD9238-IP68 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
58.3dBA
Rated Speed
5000rpm
Current Rating
450mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
110CFM
Power Rating
10.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
OD9238-IP68 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate