Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD9225-12HBIP68Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1768
Product RangeOD9225-IP68 Series
Your Part Number
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.800 |
| 5+ | $35.160 |
| 10+ | $33.530 |
| 25+ | $32.860 |
| 50+ | $32.190 |
| 100+ | $31.520 |
| 250+ | $30.850 |
| 5000+ | $30.180 |
Price for:Each
Minimum: 1
Multiple: 1
$36.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD9225-12HBIP68Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1768
Product RangeOD9225-IP68 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM49.8CFM
Noise Rating35dBA
Power Rating3W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating290mA
IP RatingIP68
IP RatingIP68
Air Flow - m3/min-
Static Pressure0.24Inch-H2O
Product RangeOD9225-IP68 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
35dBA
Rated Speed
2900rpm
Current Rating
290mA
IP Rating
IP68
Static Pressure
0.24Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
49.8CFM
Power Rating
3W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Air Flow - m3/min
-
Product Range
OD9225-IP68 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
