Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD8038-48HBVXC
Newark Part No.68AK5934
Product RangeOD8038 Series
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.170 |
| 5+ | $27.510 |
| 10+ | $26.940 |
| 25+ | $26.380 |
| 50+ | $25.960 |
| 100+ | $25.650 |
Price for:Each
Minimum: 1
Multiple: 1
$28.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-48HBVXC
Newark Part No.68AK5934
Product RangeOD8038 Series
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM99CFM
Noise Rating57dB
Power Rating14W
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD8038 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
57dB
Rated Speed
6300rpm
Current Rating
300mA
IP Rating
-
Product Range
OD8038 Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
99CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate