Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-12MBVXE10ACopy
Newark Part No.79AK6068
Product RangeOD8038 VXE Series
Your Part Number
32 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $28.230 | $15.400 |
| 5+ | $25.460 | $15.400 |
| 10+ | $22.700 | $15.400 |
| 25+ | $20.660 | $15.400 |
| 50+ | $19.220 | $15.400 |
| 100+ | $18.560 | $15.400 |
Price for:Each
Minimum: 1
Multiple: 1
$15.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-12MBVXE10ACopy
Newark Part No.79AK6068
Product RangeOD8038 VXE Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM90CFM
Noise Rating59.1dBA
Power Rating15W
Rated Speed6525rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating1.25A
IP Rating-
Air Flow - m3/min-
Static Pressure1Inch-H2O
Product RangeOD8038 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
59.1dBA
Rated Speed
6525rpm
Current Rating
1.25A
Air Flow - m3/min
-
Product Range
OD8038 VXE Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
90CFM
Power Rating
15W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
1Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
