Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-12HBXE10ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68AK5932
Product RangeOD8038 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.960 |
| 5+ | $48.860 |
| 10+ | $47.760 |
| 25+ | $45.570 |
| 50+ | $44.660 |
| 100+ | $43.750 |
Price for:Each
Minimum: 1
Multiple: 1
$49.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-12HBXE10ACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68AK5932
Product RangeOD8038 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM132CFM
Noise Rating73dB
Power Rating69W
Rated Speed13250rpm
Power Connection Type4 Lead Wires
Current Rating5.8A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure1.3Inch-H2O
Product RangeOD8038 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
73dB
Rated Speed
13250rpm
Current Rating
5.8A
IP Rating
-
Static Pressure
1.3Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
132CFM
Power Rating
69W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD8038 Series
Technical Docs (3)
Alternatives for OD8038-12HBXE10A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
