Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8038-12HBVXCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1759
Product RangeOD8038-VA Series
Your Part Number
15 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.820 |
| 5+ | $26.130 |
| 10+ | $25.600 |
| 25+ | $25.070 |
| 50+ | $24.510 |
| 100+ | $24.110 |
Price for:Each
Minimum: 1
Multiple: 1
$26.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8038-12HBVXCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1759
Product RangeOD8038-VA Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM99CFM
Noise Rating57dBA
Power Rating14W
Rated Speed6300rpm
Power Connection Type2 Lead Wires
Current Rating1.2A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.75Inch-H2O
Product RangeOD8038-VA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
6300rpm
Current Rating
1.2A
IP Rating
-
Static Pressure
0.75Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
99CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD8038-VA Series
Alternatives for OD8038-12HBVXC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
