Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8032-48HBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1756
Product RangeOD8032 Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.250 |
| 5+ | $20.920 |
| 10+ | $20.300 |
| 25+ | $19.680 |
| 50+ | $18.750 |
| 100+ | $17.100 |
Price for:Each
Minimum: 1
Multiple: 1
$22.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8032-48HBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1756
Product RangeOD8032 Series
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM50CFM
Noise Rating40.1dBA
Power Rating4.4W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.35Inch-H2O
Product RangeOD8032 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
40.1dBA
Rated Speed
4000rpm
Current Rating
90mA
IP Rating
-
Static Pressure
0.35Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
50CFM
Power Rating
4.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD8032 Series
Alternatives for OD8032-48HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
