Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD8032-12LBIP68
Newark Part No.36AJ7780
Product RangeOD8032-IP68 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.520 |
| 1000+ | $24.310 |
Price for:Each
Minimum: 500
Multiple: 1
$13,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8032-12LBIP68
Newark Part No.36AJ7780
Product RangeOD8032-IP68 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM61.5CFM
Noise Rating45.4dB
Power Rating4.8W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating400mA
IP RatingIP68
Air Flow - m3/min-
Product RangeOD8032-IP68 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
45.4dB
Rated Speed
4800rpm
Current Rating
400mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
61.5CFM
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
OD8032-IP68 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate