Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-24HBIP69KCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK2445
Product RangeOD8025 IP69K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.390 |
| 5+ | $20.840 |
| 10+ | $20.420 |
| 25+ | $19.990 |
| 50+ | $19.550 |
| 100+ | $19.230 |
Price for:Each
Minimum: 1
Multiple: 1
$21.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-24HBIP69KCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK2445
Product RangeOD8025 IP69K Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM40CFM
Noise Rating33dB
Power Rating2.9W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP RatingIP69K
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeOD8025 IP69K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
33dB
Rated Speed
3300rpm
Current Rating
120mA
IP Rating
IP69K
Static Pressure
0.23Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
40CFM
Power Rating
2.9W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Air Flow - m3/min
-
Product Range
OD8025 IP69K Series
Alternatives for OD8025-24HBIP69K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
