Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD8025-12HBIP69KCopy
Newark Part No.45AJ0129
Product RangeOD8025-IP69K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $21.780 |
| 25+ | $20.420 |
| 50+ | $19.070 |
| 100+ | $17.720 |
Price for:Each
Minimum: 20
Multiple: 20
$435.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD8025-12HBIP69KCopy
Newark Part No.45AJ0129
Product RangeOD8025-IP69K Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM40CFM
Noise Rating33dB
Power Rating2.2W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.23Inch-H2O
Product RangeOD8025-IP69K Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OD8025-IP69K series DC axial fan
- Dual ball bearings
- 12VDC rated voltage
- 24AWG 2x lead wires connection
- PBT, UL94 V-0 plastic frame
- 60,000 hours (L10 at 45°C) life expectancy
- Brushless DC, auto restart, auto cut-off, polarity protected, electronically protected, IP69K motor
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
33dB
Rated Speed
3300rpm
Current Rating
180mA
Air Flow - m3/min
-
Product Range
OD8025-IP69K Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
40CFM
Power Rating
2.2W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Static Pressure
0.23Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
