Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD7020-12HHB10ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.68AK5928
Product RangeOD7020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.820 |
| 5+ | $19.370 |
| 10+ | $18.740 |
| 25+ | $17.740 |
| 50+ | $16.750 |
| 100+ | $15.750 |
Price for:Each
Minimum: 1
Multiple: 1
$19.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD7020-12HHB10ACopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.68AK5928
Product RangeOD7020 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM45CFM
Noise Rating43dB
Power Rating6W
Rated Speed5000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating500mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.31Inch-H2O
Product RangeOD7020 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
43dB
Rated Speed
5000rpm
Current Rating
500mA
IP Rating
-
Static Pressure
0.31Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
45CFM
Power Rating
6W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Air Flow - m3/min
-
Product Range
OD7020 Series
Alternatives for OD7020-12HHB10A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
