Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD7020-12HBCopy
Newark Part No.36AJ7748
Product RangeOD7020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.100 |
| 1000+ | $12.930 |
Price for:Each
Minimum: 1
Multiple: 1
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD7020-12HBCopy
Newark Part No.36AJ7748
Product RangeOD7020 Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size70mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM41CFM
Noise Rating41.5dB
Power Rating5.2W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating350mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.26Inch-H2O
Product RangeOD7020 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
70mm
Bearing Type
Ball Bearing
Noise Rating
41.5dB
Rated Speed
4500rpm
Current Rating
350mA
Air Flow - m3/min
-
Product Range
OD7020 Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
41CFM
Power Rating
5.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.26Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
