Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6038-24HBVXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7744
Product RangeOD6038-VXC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.580 |
| 5+ | $21.040 |
| 10+ | $20.500 |
| 25+ | $20.090 |
| 50+ | $19.680 |
| 100+ | $19.270 |
Price for:Each
Minimum: 1
Multiple: 1
$21.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6038-24HBVXCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.36AJ7744
Product RangeOD6038-VXC Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM61CFM
Noise Rating64dB
Power Rating21W
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating880mA
IP Rating-
Air Flow - m3/min-
Static Pressure1.4Inch-H2O
Product RangeOD6038-VXC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
64dB
Rated Speed
10000rpm
Current Rating
880mA
Air Flow - m3/min
-
Product Range
OD6038-VXC Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
61CFM
Power Rating
21W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
1.4Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
