Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-24HHBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1719
Product RangeOD6025 Series
Your Part Number
79 In Stock
70 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.540 |
| 5+ | $14.210 |
| 10+ | $13.750 |
| 25+ | $13.020 |
| 50+ | $12.280 |
| 100+ | $11.550 |
Price for:Each
Minimum: 1
Multiple: 1
$14.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-24HHBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1719
Product RangeOD6025 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM32CFM
Noise Rating32dB
Power Rating2.8W
Rated Speed4390rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOD6025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
32dB
Rated Speed
4390rpm
Current Rating
150mA
IP Rating
-
Product Range
OD6025 Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
32CFM
Power Rating
2.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for OD6025-24HHB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
