Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6025-24HBIP69KCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68AK5926
Product RangeOD6025 Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.820 |
| 5+ | $32.160 |
| 10+ | $31.510 |
| 25+ | $30.850 |
| 50+ | $30.190 |
| 100+ | $29.540 |
Price for:Each
Minimum: 1
Multiple: 1
$32.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6025-24HBIP69KCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68AK5926
Product RangeOD6025 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM25CFM
Noise Rating30dB
Power Rating2.8W
Rated Speed4000rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP RatingIP69K
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.22Inch-H2O
Product RangeOD6025 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
30dB
Rated Speed
4000rpm
Current Rating
120mA
IP Rating
IP69K
Static Pressure
0.22Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
25CFM
Power Rating
2.8W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Air Flow - m3/min
-
Product Range
OD6025 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
