Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6010-12HBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1700
Product RangeOD6010 Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.830 |
| 5+ | $16.390 |
| 10+ | $15.950 |
| 25+ | $15.580 |
| 50+ | $15.220 |
| 100+ | $14.850 |
| 250+ | $14.490 |
Price for:Each
Minimum: 1
Multiple: 1
$16.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6010-12HBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1700
Product RangeOD6010 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM19.8CFM
Noise Rating36.5dBA
Power Rating2.2W
Rated Speed4975rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.16Inch-H2O
Product RangeOD6010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
36.5dBA
Rated Speed
4975rpm
Current Rating
180mA
IP Rating
-
Static Pressure
0.16Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
19.8CFM
Power Rating
2.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD6010 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
