Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD6010-05LBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK2438
Product RangeOD6010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.390 |
| 5+ | $15.040 |
| 10+ | $14.550 |
| 25+ | $13.770 |
| 50+ | $13.000 |
| 100+ | $12.230 |
Price for:Each
Minimum: 1
Multiple: 1
$15.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD6010-05LBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.83AK2438
Product RangeOD6010 Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM14.3CFM
Noise Rating28.1dB
Power Rating800mW
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.08Inch-H2O
Product RangeOD6010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
28.1dB
Rated Speed
3500rpm
Current Rating
150mA
IP Rating
-
Static Pressure
0.08Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
14.3CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD6010 Series
Alternatives for OD6010-05LB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
