Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD5210-12HBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2574
Product RangeOD5210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.650 |
| 5+ | $12.310 |
| 10+ | $11.850 |
| 25+ | $11.110 |
| 50+ | $10.370 |
| 100+ | $9.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD5210-12HBCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.89AH2574
Product RangeOD5210 Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size52mm
External Depth10mm
Flow Rate - Imperial12CFM
Bearing TypeBall Bearing
Air Flow - CFM12CFM
Noise Rating36dBA
Power Rating-
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.17Inch-H2O
Product RangeOD5210 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
52mm
Flow Rate - Imperial
12CFM
Air Flow - CFM
12CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.17Inch-H2O
SVHC
Lead (19-Jan-2021)
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
6000rpm
Current Rating
140mA
Air Flow - m3/min
-
Product Range
OD5210 Series
Technical Docs (3)
Alternatives for OD5210-12HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
