Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD5210-12HB
Newark Part No.51AK1698
Product RangeOD5210 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.000 |
| 5+ | $14.680 |
| 10+ | $14.360 |
| 25+ | $13.710 |
| 50+ | $13.060 |
| 100+ | $12.410 |
Price for:Each
Minimum: 1
Multiple: 1
$15.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD5210-12HB
Newark Part No.51AK1698
Product RangeOD5210 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size52mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM12CFM
Noise Rating36dBA
Power Rating-
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.17Inch-H2O
Product RangeOD5210 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
52mm
Bearing Type
Ball Bearing
Noise Rating
36dBA
Rated Speed
6000rpm
Current Rating
140mA
IP Rating
-
Static Pressure
0.17Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
12CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD5210 Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
