Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD5010-24LBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK2437
Product RangeOD5010 Series
Your Part Number
179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.210 |
| 5+ | $19.730 |
| 10+ | $17.960 |
| 25+ | $16.250 |
| 50+ | $15.190 |
| 100+ | $13.410 |
| 250+ | $13.200 |
Price for:Each
Minimum: 1
Multiple: 1
$22.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD5010-24LBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK2437
Product RangeOD5010 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM8.6CFM
Noise Rating25.4dBA
Power Rating1.44W
Rated Speed4425rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.09Inch-H2O
Product RangeOD5010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
50mm
Bearing Type
Ball Bearing
Noise Rating
25.4dBA
Rated Speed
4425rpm
Current Rating
60mA
IP Rating
-
Static Pressure
0.09Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
8.6CFM
Power Rating
1.44W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD5010 Series
Alternatives for OD5010-24LB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
