Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD4020-12MB
Newark Part No.89AH2564
Product RangeOD4020 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.650 |
| 5+ | $12.310 |
| 10+ | $11.850 |
| 25+ | $11.110 |
| 50+ | $10.370 |
| 100+ | $9.640 |
Price for:Each
Minimum: 1
Multiple: 1
$12.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD4020-12MB
Newark Part No.89AH2564
Product RangeOD4020 Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial8CFM
Air Flow - CFM8CFM
Noise Rating33dBA
Power Rating-
Rated Speed6900rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.17Inch-H2O
Product RangeOD4020 Series
SVHCLead
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
8CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.17Inch-H2O
SVHC
Lead
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
20mm
Flow Rate - Imperial
8CFM
Noise Rating
33dBA
Rated Speed
6900rpm
Current Rating
80mA
Air Flow - m3/min
-
Product Range
OD4020 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
