Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD4010-24HSSCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 51AK1682 |
| Product Range | OD4010 Sealed Sleeve Series |
| Your Part Number |
1 In Stock
175 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
| 5+ | $9.940 |
| 10+ | $9.620 |
| 25+ | $9.100 |
| 50+ | $8.590 |
| 100+ | $8.080 |
Price for:Each
Minimum: 1
Multiple: 1
$10.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | OD4010-24HSSCopy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 51AK1682 |
| Product Range | OD4010 Sealed Sleeve Series |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 40mm |
| External Depth | 10mm |
| Bearing Type | Sleeve Bearing |
| Air Flow - CFM | 6.7CFM |
| Noise Rating | 25dBA |
| Power Rating | 1.4W |
| Rated Speed | 6000rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 90mA |
| IP Rating | - |
| IP Rating | - |
| Air Flow - m3/min | - |
| Static Pressure | 0.2Inch-H2O |
| Product Range | OD4010 Sealed Sleeve Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 40mm |
| Bearing Type | Sleeve Bearing |
| Noise Rating | 25dBA |
| Rated Speed | 6000rpm |
| Current Rating | 90mA |
| IP Rating | - |
| Static Pressure | 0.2Inch-H2O |
| SVHC | No SVHC (04-Feb-2026) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 10mm |
| Air Flow - CFM | 6.7CFM |
| Power Rating | 1.4W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Air Flow - m3/min | - |
| Product Range | OD4010 Sealed Sleeve Series |
Technical Docs (2)
Alternatives for OD4010-24HSS
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
