Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD3510-05LLBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK2429
Product RangeOD3510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.130 |
| 5+ | $14.780 |
| 10+ | $14.300 |
| 25+ | $13.540 |
| 50+ | $12.780 |
| 100+ | $12.020 |
Price for:Each
Minimum: 1
Multiple: 1
$15.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD3510-05LLBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AK2429
Product RangeOD3510 Series
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM2.9CFM
Noise Rating20.5dBA
Power Rating300mW
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.04Inch-H2O
Product RangeOD3510 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
35mm
Bearing Type
Ball Bearing
Noise Rating
20.5dBA
Rated Speed
4500rpm
Current Rating
60mA
IP Rating
-
Static Pressure
0.04Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
2.9CFM
Power Rating
300mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD3510 Series
Alternatives for OD3510-05LLB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
