Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD3010-12MB02ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK2428
Product RangeOD3010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.300 |
| 5+ | $18.860 |
| 10+ | $18.250 |
| 25+ | $17.280 |
| 50+ | $16.310 |
| 100+ | $15.340 |
Price for:Each
Minimum: 1
Multiple: 1
$19.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD3010-12MB02ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK2428
Product RangeOD3010 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM4CFM
Noise Rating27dB
Power Rating840mW
Rated Speed9000rpm
Power Connection Type3 Lead Wires
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.18Inch-H2O
Product RangeOD3010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Ball Bearing
Noise Rating
27dB
Rated Speed
9000rpm
Current Rating
90mA
IP Rating
-
Static Pressure
0.18Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
4CFM
Power Rating
840mW
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD3010 Series
Alternatives for OD3010-12MB02A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
