Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD254AP-24HB10A
Newark Part No.49AM2507
Product RangeOD254AP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $180.000 |
| 1000+ | $165.000 |
Price for:Each
Minimum: 1
Multiple: 1
$180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD254AP-24HB10A
Newark Part No.49AM2507
Product RangeOD254AP Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM830CFM
Noise Rating62.1dBA
Power Rating64W
Rated Speed2450rpm
Power Connection Type4 Lead Wires
Current Rating2.65A
IP Rating-
Air Flow - m3/min-
Static Pressure0.79Inch-H2O
Product RangeOD254AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
62.1dBA
Rated Speed
2450rpm
Current Rating
2.65A
Air Flow - m3/min
-
Product Range
OD254AP Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
830CFM
Power Rating
64W
Power Connection Type
4 Lead Wires
IP Rating
-
Static Pressure
0.79Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
