Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD2510-12HBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1662
Product RangeOD2510 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.450 |
| 5+ | $21.100 |
| 10+ | $20.470 |
| 25+ | $19.850 |
| 50+ | $18.910 |
| 100+ | $17.250 |
Price for:Each
Minimum: 1
Multiple: 1
$22.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD2510-12HBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1662
Product RangeOD2510 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM2.7CFM
Noise Rating31dBA
Power Rating1.08kVA
Rated Speed12000rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.27Inch-H2O
Product RangeOD2510 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
12000rpm
Current Rating
90mA
IP Rating
IP55
Static Pressure
0.27Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
2.7CFM
Power Rating
1.08kVA
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD2510 Series
Alternatives for OD2510-12HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
