Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBXCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1656
Product RangeOD172S XC Series
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.230 |
| 10+ | $129.710 |
| 25+ | $122.400 |
| 50+ | $118.750 |
| 100+ | $115.090 |
Price for:Each
Minimum: 1
Multiple: 1
$138.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBXCCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1656
Product RangeOD172S XC Series
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM307CFM
Noise Rating67dBA
Power Rating-
Rated Speed4600rpm
Power Connection Type2 Lead Wires
Current Rating2.3A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure1.6Inch-H2O
Product RangeOD172S XC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
67dBA
Rated Speed
4600rpm
Current Rating
2.3A
IP Rating
-
Static Pressure
1.6Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
307CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD172S XC Series
Alternatives for OD172SAP-24HBXC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
