Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBIP69KCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68AK5918
Product RangeOD172SAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $156.700 |
| 5+ | $153.400 |
| 10+ | $150.100 |
| 25+ | $143.500 |
Price for:Each
Minimum: 1
Multiple: 1
$156.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-24HBIP69KCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.68AK5918
Product RangeOD172SAP Series
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM235CFM
Noise Rating52dB
Power Rating24W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating970mA
IP RatingIP69K
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.79Inch-H2O
Product RangeOD172SAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dB
Rated Speed
3300rpm
Current Rating
970mA
IP Rating
IP69K
Static Pressure
0.79Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
235CFM
Power Rating
24W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Air Flow - m3/min
-
Product Range
OD172SAP Series
Alternatives for OD172SAP-24HBIP69K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
