Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-12MBXCIP69KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AJ8896
Product RangeOD172SAP-XC-IP69K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.020 |
| 5+ | $120.250 |
| 10+ | $106.480 |
| 25+ | $96.730 |
Price for:Each
Minimum: 1
Multiple: 1
$134.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-12MBXCIP69KCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.85AJ8896
Product RangeOD172SAP-XC-IP69K Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM263CFM
Noise Rating57dB
Power Rating13.2W
Rated Speed3500rpm
Power Connection Type2 Lead Wires
Current Rating1.1A
IP RatingIP69K
Air Flow - m3/min-
Static Pressure0.82Inch-H2O
Product RangeOD172SAP-XC-IP69K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
57dB
Rated Speed
3500rpm
Current Rating
1.1A
Air Flow - m3/min
-
Product Range
OD172SAP-XC-IP69K Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
263CFM
Power Rating
13.2W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Static Pressure
0.82Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
