Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD172SAP-12HBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1653
Product RangeOD172SAP Series
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.790 |
| 10+ | $135.860 |
| 25+ | $128.210 |
| 50+ | $124.380 |
| 100+ | $120.550 |
Price for:Each
Minimum: 1
Multiple: 1
$144.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD172SAP-12HBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1653
Product RangeOD172SAP Series
Supply Voltage VDC12V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM230CFM
Noise Rating52dBA
Power Rating-
Rated Speed3200rpm
Power Connection Type2 Lead Wires
Current Rating1.9A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure0.75Inch-H2O
Product RangeOD172SAP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
3200rpm
Current Rating
1.9A
IP Rating
-
Static Pressure
0.75Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
230CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD172SAP Series
Alternatives for OD172SAP-12HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
