Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD127-24MBCopy
Newark Part No.36AJ7568
Product RangeOD127 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.380 |
| 1000+ | $39.770 |
Price for:Each
Minimum: 500
Multiple: 1
$21,690.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD127-24MBCopy
Newark Part No.36AJ7568
Product RangeOD127 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size127mm
External Depth38.5mm
Bearing TypeBall Bearing
Air Flow - CFM122CFM
Noise Rating49dB
Power Rating6.24W
Rated Speed2485rpm
Power Connection Type2 Lead Wires
Current Rating260mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.27Inch-H2O
Product RangeOD127 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
127mm
Bearing Type
Ball Bearing
Noise Rating
49dB
Rated Speed
2485rpm
Current Rating
260mA
Air Flow - m3/min
-
Product Range
OD127 Series
Fan Frame Type
Square
External Depth
38.5mm
Air Flow - CFM
122CFM
Power Rating
6.24W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.27Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
