Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24MBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1646
Product RangeOD1238 Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.310 |
| 5+ | $50.800 |
| 10+ | $50.300 |
| 25+ | $49.790 |
| 50+ | $44.990 |
| 100+ | $42.190 |
Price for:Each
Minimum: 1
Multiple: 1
$51.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24MBCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.51AK1646
Product RangeOD1238 Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM95CFM
Noise Rating41dBA
Power Rating6W
Rated Speed2540rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.427Inch-H2O
Product RangeOD1238 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
41dBA
Rated Speed
2540rpm
Current Rating
230mA
IP Rating
IP55
Static Pressure
0.427Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
95CFM
Power Rating
6W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD1238 Series
Alternatives for OD1238-24MB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
