Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HHBIP68
Newark Part No.36AJ7536
Product RangeOD1238-IP68 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.100 |
| 1000+ | $37.680 |
Price for:Each
Minimum: 500
Multiple: 1
$20,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HHBIP68
Newark Part No.36AJ7536
Product RangeOD1238-IP68 Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM135.8CFM
Noise Rating48.2dBA
Power Rating15W
Rated Speed3195rpm
Power Connection Type2 Lead Wires
Current Rating620mA
IP RatingIP68
Air Flow - m3/min-
Product RangeOD1238-IP68 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
48.2dBA
Rated Speed
3195rpm
Current Rating
620mA
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
135.8CFM
Power Rating
15W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
OD1238-IP68 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate