Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBVXECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.81AK4289
Product RangeOD1238 VXE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $58.220 |
| 25+ | $53.940 |
| 50+ | $50.610 |
| 100+ | $49.190 |
| 250+ | $47.760 |
Price for:Each
Minimum: 1
Multiple: 1
$58.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBVXECopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.81AK4289
Product RangeOD1238 VXE Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM235.5CFM
Noise Rating60.4dBA
Power Rating46.3W
Rated Speed4925rpm
Power Connection Type2 Lead Wires
Current Rating1.9A
IP Rating-
IP Rating-
Air Flow - m3/min-
Static Pressure1.6Inch-H2O
Product RangeOD1238 VXE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
60.4dBA
Rated Speed
4925rpm
Current Rating
1.9A
IP Rating
-
Static Pressure
1.6Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
235.5CFM
Power Rating
46.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
Product Range
OD1238 VXE Series
Alternatives for OD1238-24HBVXE
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
