Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBVXE
Newark Part No.47AK2945
Product RangeOD1238 VXE Series
Your Part Number
Technical Datasheet
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $26.600 |
| 5+ | $26.600 |
| 10+ | $26.600 |
Price for:Each
Minimum: 1
Multiple: 1
$26.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-24HBVXE
Newark Part No.47AK2945
Product RangeOD1238 VXE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM235.5CFM
Noise Rating60.4dBA
Power Rating46.3W
Rated Speed4925rpm
Power Connection Type2 Lead Wires
Current Rating1.9A
IP Rating-
Air Flow - m3/min-
Product RangeOD1238 VXE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
60.4dBA
Rated Speed
4925rpm
Current Rating
1.9A
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
235.5CFM
Power Rating
46.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
OD1238 VXE Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate