Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1238-12MBXE
Newark Part No.47AK2944
Product RangeOD1238 XE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 250+ | $30.780 |
Price for:Each
Minimum: 500
Multiple: 100
$15,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1238-12MBXE
Newark Part No.47AK2944
Product RangeOD1238 XE Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM209.7CFM
Noise Rating59.3dBA
Power Rating34W
Rated Speed4650rpm
Power Connection Type2 Lead Wires
Current Rating2.8A
IP Rating-
Air Flow - m3/min-
Static Pressure0.85Inch-H2O
Product RangeOD1238 XE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
59.3dBA
Rated Speed
4650rpm
Current Rating
2.8A
Air Flow - m3/min
-
Product Range
OD1238 XE Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
209.7CFM
Power Rating
34W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
0.85Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
