Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1232-48HBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1624
Product RangeOD1232 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.480 |
| 5+ | $30.530 |
| 10+ | $29.620 |
| 25+ | $28.720 |
| 50+ | $27.370 |
| 100+ | $24.960 |
Price for:Each
Minimum: 1
Multiple: 1
$32.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1232-48HBCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1624
Product RangeOD1232 Series
Supply Voltage VDC48V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM120CFM
Noise Rating51dBA
Power Rating-
Rated Speed3750rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.52Inch-H2O
Product RangeOD1232 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
120mm
Bearing Type
Ball Bearing
Noise Rating
51dBA
Rated Speed
3750rpm
Current Rating
160mA
IP Rating
IP55
Static Pressure
0.52Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
120CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD1232 Series
Technical Docs (1)
Alternatives for OD1232-48HB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
