Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOD1225-12HSSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1609
Product RangeOD1225 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.240 |
| 5+ | $15.870 |
| 10+ | $15.350 |
| 25+ | $14.530 |
| 50+ | $13.720 |
| 100+ | $12.900 |
Price for:Each
Minimum: 1
Multiple: 1
$16.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOD1225-12HSSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK1609
Product RangeOD1225 Series
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM85CFM
Noise Rating39dBA
Power Rating5.3W
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating440mA
IP RatingIP55
IP RatingIP55
Air Flow - m3/min-
Static Pressure0.18Inch-H2O
Product RangeOD1225 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
120mm
Bearing Type
Sleeve Bearing
Noise Rating
39dBA
Rated Speed
2200rpm
Current Rating
440mA
IP Rating
IP55
Static Pressure
0.18Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
85CFM
Power Rating
5.3W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Air Flow - m3/min
-
Product Range
OD1225 Series
Alternatives for OD1225-12HSS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
