Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOAB18055-22-1WBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK1480
Product RangeOAB18055 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.060 |
| 10+ | $163.320 |
| 25+ | $154.120 |
| 50+ | $149.520 |
| 100+ | $144.920 |
Price for:Each
Minimum: 1
Multiple: 1
$174.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB18055-22-1WBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK1480
Product RangeOAB18055 Series
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size182mm
External Depth55mm
Air Flow - CFM290CFM
Air Flow - m3/min-
Noise Rating67dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating78W
Product RangeOAB18055 Series
IP RatingIP55
IP RatingIP55
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
55mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
78W
IP Rating
IP55
SVHC
No SVHC (04-Feb-2026)
Supply Voltage
230VAC
Fan Frame Size
182mm
Air Flow - CFM
290CFM
Noise Rating
67dB
Power Connection Type
4 Lead Wires
Product Range
OAB18055 Series
IP Rating
IP55
Alternatives for OAB18055-22-1WB
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
