Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA60EC-UR-1WBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK1560
Product RangeOA60EC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.090 |
| 25+ | $54.750 |
| 50+ | $51.380 |
| 100+ | $49.930 |
| 250+ | $48.480 |
Price for:Each
Minimum: 1
Multiple: 1
$59.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA60EC-UR-1WBCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.51AK1560
Product RangeOA60EC Series
Nominal Rated Voltage AC115V / 230V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM19.5CFM
Noise Rating31dBA
Power Rating2.4W
Rated Speed3950rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min-
Product RangeOA60EC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V / 230V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
31dBA
Rated Speed
3950rpm
Current Rating
90mA
IP Rating
-
Product Range
OA60EC Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
19.5CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for OA60EC-UR-1WB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
