Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA254EC-11-1WBXCIP68ACopy
Newark Part No.36AJ7357
Product RangeOA254EC XC IP68-ATEX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $300.300 |
| 1000+ | $275.280 |
Price for:Each
Minimum: 1
Multiple: 1
$300.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254EC-11-1WBXCIP68ACopy
Newark Part No.36AJ7357
Product RangeOA254EC XC IP68-ATEX Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM830CFM
Noise Rating70dB
Power Rating75W
Rated Speed2750rpm
Power Connection Type2 Lead Wires
Current Rating1.05A
IP RatingIP68
Air Flow - m3/min-
Product RangeOA254EC XC IP68-ATEX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
70dB
Rated Speed
2750rpm
Current Rating
1.05A
Air Flow - m3/min
-
SVHC
No SVHC (04-Feb-2026)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
830CFM
Power Rating
75W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
OA254EC XC IP68-ATEX Series
Alternatives for OA254EC-11-1WBXCIP68A
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
