Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA2543AN-11-2WB1856
Newark Part No.36AJ7374
Product RangeOA2543 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.300 |
| 1000+ | $157.030 |
Price for:Each
Minimum: 200
Multiple: 1
$34,260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA2543AN-11-2WB1856
Newark Part No.36AJ7374
Product RangeOA2543 Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM615CFM
Noise Rating56dB
Power Rating95W
Rated Speed2250rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP55
Air Flow - m3/min-
Product RangeOA2543 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- OA2543AN-metal series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- Metal alloy impeller
- AC capacitor induction, thermally protected motor
- Wire lead type ball bearing
- 254 x 89mm (10.0” x 3.5”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
56dB
Rated Speed
2250rpm
Current Rating
-
Air Flow - m3/min
-
SVHC
No SVHC (21-Jan-2025)
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
615CFM
Power Rating
95W
Power Connection Type
2 Lead Wires
IP Rating
IP55
Product Range
OA2543 Series
Technical Docs (3)
Alternatives for OA2543AN-11-2WB1856
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate