Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoOA172SAP-11-1TBSFCopy
Newark Part No.36AJ7265
Product RangeOA172S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $109.320 |
| 1000+ | $100.210 |
Price for:Each
Minimum: 1
Multiple: 1
$109.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA172SAP-11-1TBSFCopy
Newark Part No.36AJ7265
Product RangeOA172S Series
Technical Datasheet
Nominal Rated Voltage AC115V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM226CFM
Noise Rating58dB
Power Rating31W
Rated Speed3400rpm
Power Connection TypeTerminals
Current Rating250mA
IP Rating-
Air Flow - m3/min-
Static Pressure0.79Inch-H2O
Product RangeOA172S Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- OA172SAP salt fog series AC fan
- 115VAC input voltage
- Die-cast aluminium frame
- PBT, UL94V-0 plastic impeller
- AC shaded pole, thermal protection motor
- Terminal type ball bearing
- 172 x 150 x 51mm (6.7”x 5.9” x 2.0”) size
Technical Specifications
Nominal Rated Voltage AC
115V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dB
Rated Speed
3400rpm
Current Rating
250mA
Air Flow - m3/min
-
Product Range
OA172S Series
Fan Frame Type
Rectangular with Rounded Ends
External Depth
51mm
Air Flow - CFM
226CFM
Power Rating
31W
Power Connection Type
Terminals
IP Rating
-
Static Pressure
0.79Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for OA172SAP-11-1TBSF
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
