Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerORION FANS
Manufacturer Part NoG40PCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0675
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 100+ | $1.000 |
| 250+ | $0.915 |
| 500+ | $0.836 |
| 1000+ | $0.779 |
Price for:Each
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoG40PCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.51AK0675
Fan Guard TypePlastic
For Use With40mm Axial Fans
Fixing Centers32mm
Color / Finish-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Guard Type
Plastic
Fixing Centers
32mm
Product Range
-
For Use With
40mm Axial Fans
Color / Finish
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for G40P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
