Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | C90-144PCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 51AK0613 |
| Product Range | C90 Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.480 |
| 5+ | $10.500 |
| 10+ | $9.520 |
| 25+ | $8.780 |
| 50+ | $8.250 |
| 100+ | $7.750 |
| 250+ | $7.600 |
Price for:Each
Minimum: 1
Multiple: 1
$11.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | C90-144PCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 51AK0613 |
| Product Range | C90 Series |
| For Use With | Orion Terminal type Fans |
| Voltage Rating | 250VAC |
| Fan Side Connector | Right Angle Receptacle |
| Current Rating | 10A |
| Cable Length | 144" |
| Product Range | C90 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Orion Terminal type Fans |
|---|---|
| Fan Side Connector | Right Angle Receptacle |
| Cable Length | 144" |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 250VAC |
|---|---|
| Current Rating | 10A |
| Product Range | C90 Series |
Alternatives for C90-144P
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
