Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | C45-48PCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 51AK0608 |
| Product Range | C45 Series |
| Your Part Number |
96 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.710 |
| 10+ | $7.540 |
| 25+ | $7.360 |
| 50+ | $7.220 |
| 100+ | $7.080 |
| 250+ | $6.940 |
| 500+ | $6.810 |
| 1000+ | $6.670 |
Price for:Each
Minimum: 1
Multiple: 1
$7.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ORION FANS |
|---|---|
| Manufacturer Part No | C45-48PCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 51AK0608 |
| Product Range | C45 Series |
| For Use With | Orion Terminal type Fans |
| Voltage Rating | 250VAC |
| Fan Side Connector | 45° Angle Receptacle |
| Current Rating | 10A |
| Cable Length | 48" |
| Product Range | C45 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | Orion Terminal type Fans |
|---|---|
| Fan Side Connector | 45° Angle Receptacle |
| Cable Length | 48" |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage Rating | 250VAC |
|---|---|
| Current Rating | 10A |
| Product Range | C45 Series |
Alternatives for C45-48P
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
