Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOPTRIS
Manufacturer Part NoOPTPI640MO44T1500.Copy
Newark Part No.27AK1743
Product RangePI 640i Series
Your Part Number
No Longer Available
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTPI640MO44T1500.Copy
Newark Part No.27AK1743
Product RangePI 640i Series
Technical Datasheet
Temperature Min0°C
Temperature Max50°C
IR Resolution640 x 480
Thermal Sensitivity (NETD)0.08K
Field of View (H X V)12° x 9°
IR Focus Distance Min80mm
Image Capture Frequency32Hz
Manufacturer Warranty2 Years
Product RangePI 640i Series
SVHCTo Be Advised
Technical Specifications
Temperature Min
0°C
IR Resolution
640 x 480
Field of View (H X V)
12° x 9°
Image Capture Frequency
32Hz
Product Range
PI 640i Series
Temperature Max
50°C
Thermal Sensitivity (NETD)
0.08K
IR Focus Distance Min
80mm
Manufacturer Warranty
2 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
