Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTRIS
Manufacturer Part NoOPTCTILT02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AN4606
Product RangeCTi LT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $325.000 |
Price for:Each
Minimum: 1
Multiple: 1
$325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTCTILT02Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AN4606
Product RangeCTi LT Series
Technical Datasheet
Supply Voltage30V
Sensing Temperature Min-50°C
Sensing Temperature Max650°C
Response Time40ms
Operating Temperature Min-20°C
Operating Temperature Max180°C
Digital OutputsUSB
Mounting ThreadM12 x 1mm Pitch
Field of View (FOV)2:1
Emissivity0.05 to 1.1 (Adjustable)
Product RangeCTi LT Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
30V
Sensing Temperature Max
650°C
Operating Temperature Min
-20°C
Analogue Outputs
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type
Mounting Thread
M12 x 1mm Pitch
Emissivity
0.05 to 1.1 (Adjustable)
SVHC
To Be Advised
Sensing Temperature Min
-50°C
Response Time
40ms
Operating Temperature Max
180°C
Digital Outputs
USB
Field of View (FOV)
2:1
Product Range
CTi LT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
