Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOPTRIS
Manufacturer Part NoOPTCTIEXLT02HCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AN4636
Product RangeCTi LTex Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1,920.000 |
Price for:Each
Minimum: 1
Multiple: 1
$1,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOPTRIS
Manufacturer Part NoOPTCTIEXLT02HCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AN4636
Product RangeCTi LTex Series
Technical Datasheet
Supply Voltage30VDC
Sensing Temperature Min-
Sensing Temperature Max-
Response Time45ms
Operating Temperature Min-20°C
Operating Temperature Max60°C
Analogue Outputs-
Digital OutputsUSB-C
Mounting ThreadM12 x 1mm Pitch
Field of View (FOV)2:1
Emissivity0.05 to 1.1 (Adjustable)
Product RangeCTi LTex Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
30VDC
Sensing Temperature Max
-
Operating Temperature Min
-20°C
Analogue Outputs
-
Mounting Thread
M12 x 1mm Pitch
Emissivity
0.05 to 1.1 (Adjustable)
SVHC
To Be Advised
Sensing Temperature Min
-
Response Time
45ms
Operating Temperature Max
60°C
Digital Outputs
USB-C
Field of View (FOV)
2:1
Product Range
CTi LTex Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
